Cart

G4W2212PUSTV5HP24DC

OMRON G4W2212PUSTV5HP24DC

image shown is a representation only

OMRON

POWER RELAY 24V 10A 1NO THT
Supplier: OMRON
Matchcode: G4W2212PUSTV5HP24DC
Rutronik No.: REL8422
Unit Pack: 50
MOQ: 250
Packaging: TRAY
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
2.22 $
555.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
720 Ohm
P(N) coil
800 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Contact materia
AgSnO2
Length
30.5 mm
Width
19.5 mm
Height
30.5 mm
Technology
THT
Approvals
ULCSAVDE
RoHS Status
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?