- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

POWER RELAY 24V 10A 1NO THT
Supplier:
OMRON
Matchcode:
G4W2212PUS5HP24DC
Rutronik No.:
REL8487
Unit Pack: 50
MOQ: 250
Packaging: TRAY
- Coil voltage
-
24 V
- Coil type
-
MONOSTABLE
- Normaly open
-
1
- Chg.over
-
0
- Normaly closed
-
0
- Coil resistance
-
720 Ohm
- P(N) coil
-
800 mW
- No. of coils
-
1
- Switch current
-
10 A
- Switch volt[AC]
-
250 V[AC]
- Contact materia
-
AgSnO2
- Length
-
30.5 mm
- Width
-
19.5 mm
- Height
-
30.5 mm
- Technology
-
THT
- Approvals
-
ULCSAVDE
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER RELAY 24V 10A 1NO THT
Packaging:
TRAY
POWER RELAY 24V 10A 1NO THT
Packaging:
TRAY
POWER RELAY 24V 10A 1NO THT...
Packaging:
TRAY
POWER RELAY 24V THT 1NO 20A
Packaging:
TRAY
POWER RELAY THT 1NO 5A 24DC
Packaging:
TUBE
POWER RELAY 24V 10A THT 1NO
Packaging:
TUBE
POWER RELAY 24V 10A 1NO THT
Packaging:
TUBE
POWER RELAY THT 1NO 16A 24DC
Packaging:
TUBE
POWER RELAY 24V 16A 1NO THT
Packaging:
TUBE
POWER RELAY 24V 8A 1NO THT
Packaging:
TRAY
Best Choice
Previous
Next