G4W2212PUSTV512DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G4W2212PUSTV512DC](https://www.rutronik24.com/pim/artikel/omron/medium/omron-g4w2212pustv512dc.jpg)
image shown is a representation only
Description:
POWER RELAY 12V 10A 2NO THT
Supplier:
OMRON
Matchcode:
G4W2212PUSTV512DC
Rutronik No.:
REL665
Unit Pack:
50
MOQ:
50
package:
TRAY
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 180 Ohm
- P(N) coil
- 800 mW
- Package
- TRAY
- No. of coils
- 1
- Switch current
- 15 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgSnIn
- Length
- 30.5 mm
- Width
- 19.5 mm
- Height
- 30.5 mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.