G4A1APE24DC
G4A1APE24DC
Description:
POWER RELAY 24V 20A 1NO THT
Supplier:
OMRON
Matchcode:
G4A1APE24DC
Rutronik No.:
REL7055
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Coil resistance
- 640 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 250 V[AC]
- Contact materia
- AgSnO2
- Length
- 30.5 mm
- Width
- 16 mm
- Height
- 26.8 mm
- Technology
- THT
- Isol. voltage
- 4.5 kV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks