G3VM81G1TR
G3VM81G1TR
Description:
MOSFET 80V 1NO 4PIN SMT 0.35A
Supplier:
OMRON
Matchcode:
G3VM81G1TR
Rutronik No.:
REL10776
Unit Pack:
2500
MOQ:
2500
package:
SOP4
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 80 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- Package
- SOP4
- No. of coils
- 0
- Switch current
- 0.35 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- LED
- Switch freq.
- 0 MHz
- Length
- 3.9 mm
- Width
- 4.4 mm
- Height
- 2.1 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks