Cart

G3VM62F1

OMRON G3VM62F1

image shown is a representation only

OMRON

MOSFET RELAY 60V 8PIN 2NO SMT
Supplier: OMRON
Matchcode: G3VM62F1
Rutronik No.: REL7250
Unit Pack: 200
MOQ: 200
Packaging: BOX
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 11/30/2023
2.34 $
468.00 $

Prices

200 2.34 $
400 2.19 $
600 2.17 $
1,200 2.15 $
Article with this quantity is not orderable.

Parameter

Coil voltage
0 V
Coil type
MOSFET
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
9.66 mm
Width
6.4 mm
Height
4.0 mm
Technology
THT
RoHS Status
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?