Cart

G3VM61VY1TR

OMRON G3VM61VY1TR

image shown is a representation only

OMRON

MOSFET 60V SMT 1NO 4PIN
Supplier: OMRON
Matchcode: G3VM61VY1TR
Rutronik No.: REL8175
Unit Pack: 150
MOQ: 150
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.8549 $
128.24 $

Prices

150 0.8549 $
300 0.8005 $
450 0.7927 $
1,050 0.7849 $

Parameter

Coil voltage
0 V
Coil type
MOSFET
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.1 A
Length
4.55 mm
Width
3.70 mm
Height
2.10 mm
Technology
SMT
RoHS Status
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Thailand
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?