- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

MOSFET 60V SMT 1NO 4PIN
Supplier:
OMRON
Matchcode:
G3VM61VY1
Rutronik No.:
REL8934
Unit Pack: 150
MOQ: 125
Packaging: TUBE
- Coil voltage
-
60 V
- Coil type
-
MOSFET
- Normaly open
-
1
- Chg.over
-
0
- Normaly closed
-
0
- Coil resistance
-
0 Ohm
- P(N) coil
-
0 mW
- No. of coils
-
0
- Switch current
-
0.1 A
- Switch volt[AC]
-
0 V[AC]
- Switch volt[DC]
-
0 V[DC]
- Contact materia
-
0
- Switch freq.
-
0 MHz
- Length
-
4.55 mm
- Width
-
3.70 mm
- Height
-
2.10 mm
- Technology
-
SMT
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MOSFET 6PIN SMT 1NO 60V
Packaging:
INDIVIDUAL
MOSFET DIP6 1NO 60V SMZ
Packaging:
TUBE
MOSFET SMT 60V 1NO 4PIN...
Packaging:
REEL
MOSFET SMT 1NO 60V P-SON 4-pin
Packaging:
REEL
Topseller
MOSFET 1NO 4PIN S-VSON 60V...
Packaging:
REEL
Topseller
MOSFET SMT 6PIN 1NO 1A 60
Packaging:
TUBE
MOSFET THT 8PIN 60V 1A 1NO
Packaging:
TUBE
MOSFET 8PINSMT 60V 1NO 1A
Packaging:
REEL
MOSFET DIP6 3A 60V SMT
Packaging:
REEL
PhotoMos SMT 8Pin 1NO 60V
Packaging:
REEL
Previous
Next