- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

MOSFET 60V SMT 1NO 4PIN
Supplier:
OMRON
Matchcode:
G3VM61VR
Rutronik No.:
REL8892
Unit Pack: 125
MOQ: 500
Packaging: TUBE
- Coil voltage
-
60 V
- Coil type
-
MOSFET
- Normaly open
-
1
- Chg.over
-
0
- Normaly closed
-
0
- Coil resistance
-
0 Ohm
- P(N) coil
-
0 mW
- No. of coils
-
0
- Switch current
-
1.7 A
- Length
-
4.4 mm
- Width
-
3.9 mm
- Height
-
2.10 mm
- Technology
-
SMT
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MOSFET 60V SMT 1NO 4PIN
Packaging:
REEL
MOSFET 60V 1NC SMT 500mA SOP4
Packaging:
REEL
MOSFET 60V SMT 1NO 4PIN
Packaging:
BOX
MOSFET 60V SMT 1NO 4PIN
Packaging:
REEL
MOSFET 60V SMT 1NO 4PIN
Packaging:
REEL
MOSFET DIP6 3A 60V SMT
Packaging:
REEL
MOSFET DIP6 3A 60V PCB
Packaging:
TUBE
MOSFET DIP6 1NO 60V SMZ
Packaging:
TUBE
MOSFET 60V SSOP 4Pin SMT NO
Packaging:
REEL
MOSFET 60V SMT 1NO 4PIN
Packaging:
TUBE
Previous
Next