Cart

G3VM61QR2

OMRON G3VM61QR2

image shown is a representation only

OMRON

MOSFET 60V SMT 1NO 1A
Supplier: OMRON
Matchcode: G3VM61QR2
Rutronik No.: REL8552
Unit Pack: 500
MOQ: 500
package: SCSON4
Packaging: TUBE
Please login
5.47 $
2,735.00 $

Prices

500 5.47 $
1,000 5.02 $

Parameter

Coil voltage
60 V
Coil type
MOSFET
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Package
SCSON4
Switch current
1 A
Length
2.0 mm
Width
1.45 mm
Height
1.65 mm
Technology
SMT
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?