- Home
- Electromechanical Components
- Relays
- OMRON Relays
image shown is a representation only

MOSFET 60V SSOP 4Pin SMT NO
Supplier:
OMRON
Matchcode:
G3VM61LRTR05 NETTO
Rutronik No.:
REL8672
Unit Pack: 500
MOQ: 500
Packaging: REEL
- Coil voltage
-
60 V
- Coil type
-
MOSFET
- Normaly open
-
1
- Chg.over
-
0
- Normaly closed
-
0
- Coil resistance
-
0 Ohm
- P(N) coil
-
0 mW
- No. of coils
-
0
- Switch current
-
3 A
- Switch volt[AC]
-
0 V[AC]
- Switch volt[DC]
-
0 V[DC]
- Contact materia
-
0
- Length
-
4.58 mm
- Width
-
1.9 mm
- Height
-
1.8 mm
- Technology
-
SMT
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MOSFET DIP6 3A 60V SMT
Packaging:
REEL
MOSFET 60V SMT 1NO 4PIN
Packaging:
TUBE
MOSFET DIP6 1NO 60V SMZ
Packaging:
TUBE
MOSFET SMT 1NO 60V P-SON 4-pin
Packaging:
REEL
Topseller
MOSFET DIP6 3A 60V PCB
Packaging:
TUBE
MOSFET RELAY SMT 1NO 60V 8A
Packaging:
REEL
MOSFET SMT 60V 1NO 4PIN...
Packaging:
REEL
MOSFET 6PIN SMT 1NO 60V
Packaging:
INDIVIDUAL
Topseller
MOSFET 1NO 4PIN S-VSON 60V...
Packaging:
REEL
Topseller
MOSFET SMT 6PIN 1NO 1A 60
Packaging:
TUBE
Previous
Next