G3VM61D1TR

image shown is a representation only
Supplier: OMRON
Matchcode: G3VM61D1TR
Rutronik No.: REL7094
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Parameter
- Coil type
- PHOTOMOS
- Normaly open
- 1
- Switch current
- 0.5 A
- Switch volt[AC]
- 60 V[AC]
- Length
- 7.12 mm
- Width
- 6.4 mm
- Height
- 3.65 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks