Cart

G3VM61D1

OMRON G3VM61D1

image shown is a representation only

OMRON

PHOTOMOS RELAY 60V SMT 1NO 4PIN
Supplier: Omron
Matchcode: G3VM61D1 PROMO
Rutronik No.: REL7007
Unit Pack: 100
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
456.00 $

Prices

400 1.14 $
800 1.11 $

Parameter

Normaly open
1
Switch current
0.5 A
Length
6.4 mm
Width
4.58 mm
Height
4.0 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?