Cart

G3VM61B1

OMRON G3VM61B1

image shown is a representation only

OMRON

PHOTOMOS RELAY 60V 6Pin 1NO THT
Supplier: Omron
Matchcode: G3VM61B1 PROMO
Rutronik No.: REL7224
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.38 $
69.00 $

Prices

50 1.38 $
200 1.34 $
500 1.31 $

Parameter

Normaly open
1
Switch current
0.5 A
Length
7.12 mm
Width
6.4 mm
Height
3.65 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?