G3VM61A1

image shown is a representation only
Supplier: OMRON
Matchcode: G3VM61A1
Rutronik No.: REL6070
Unit Pack: 100
MOQ: 400
Packaging: TUBE
Parameter
- Coil voltage
- 0 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.5 A
- Contact materia
- LED
- Length
- 6.4 mm
- Width
- 4.58 mm
- Height
- 4.00 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks