Cart

G3VM401GTR

OMRON G3VM401GTR

image shown is a representation only

OMRON

PHOTOMOSREL SMT 400V 1NO
Supplier: Omron
Matchcode: G3VM401GTR
Rutronik No.: REL7187
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
3,000.00 $

Prices

2,500 1.20 $
5,000 1.16 $

Parameter

Normaly open
1
Switch current
0.12 A
Switch volt[AC]
400 V[AC]
Length
3.9 mm
Width
4.4 mm
Height
2.1 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?