Cart

G3VM202J1

OMRON G3VM202J1

image shown is a representation only

OMRON

MOSFETRELAY 200V 8PIN SOP 200mA
Supplier: Omron
Matchcode: G3VM202J1
Rutronik No.: REL5473
Unit Pack: 200
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.27 $
3,270.00 $

Parameter

Coil type
PHOTOMOS
Normaly open
2
Switch current
0.2 A
Switch volt[AC]
200 V[AC]
Length
9.4 mm
Width
4.4 mm
Height
2.1 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?