G3VM-61QV2H(TR05)
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G3VM-61QV2H(TR05)](https://www.rutronik24.com/pim/direct/omron/medium/omron-g3vm-61qv2htr05.jpg)
image shown is a representation only
Description:
MOSFET SMT 60V 1NO 4PIN SVSON HV
Supplier:
OMRON
Matchcode:
G3VM61QV2HTR05
Rutronik No.:
REL9574
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 60 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 1 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 2 mm
- Width
- 1.45 mm
- Height
- 1.3 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.