G3VH331B
G3VH331B
Description:
MOSFET 3300V 300mA 1NO DIP6 THT
Supplier:
OMRON
Matchcode:
G3VH331B
Rutronik No.:
REL10959
Unit Pack:
50
MOQ:
50
package:
DIP6
Packaging:
TUBE
Find Alternatives
Datasheet
- Coil voltage
- 3300 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 600 mW
- Package
- DIP6
- No. of coils
- 0
- Switch current
- 0,3 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 8,8 mm
- Width
- 7,87 mm
- Height
- 3,4 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Taiwan
- Supplier Lead time
- 40 weeks