Cart

G2RV-ST500-AP 230 VAC

OMRON G2RV-ST500-AP 230 VAC

image shown is a representation only

OMRON

POWER 230 AC Microloads Push Ter.
Supplier: OMRON
Matchcode: G2RVST500AP230VAC
Rutronik No.: REL9990
Unit Pack: 1
MOQ: 250
Packaging: BOX
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
13.97 $
3,492.50 $

Parameter

Coil voltage
230 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
6 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AG ALLOY
Switch freq.
0 MHz
Length
82.2 mm
Width
6.2 mm
Height
80 mm
Technology
PUSH IN PL
Isol. voltage
0 kV
Protection clas
IP20
Diameter
0 mm
Approvals
UL;TÜV
RoHS Status
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?