Cart

G2RL2424DC

OMRON G2RL2424DC

image shown is a representation only

OMRON

POWER RELAY 24V 8A 2CO THT
Supplier: Omron
Matchcode: G2RL2424DC
Rutronik No.: REL4914
Unit Pack: 100
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
595.00 $

Prices

500 1.19 $
800 1.16 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
2
Switch current
8 A
Switch volt[AC]
300 V[AC]
Switch volt[DC]
440 V[DC]
P(N) coil
430 mW
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?