Cart

G2RL1E48DC

OMRON G2RL1E48DC

image shown is a representation only

OMRON

POWER RELAY 48V 12A 1CO THT
Supplier: Omron
Matchcode: G2RL1E48DC
Rutronik No.: REL5390
Unit Pack: 100
MOQ: 500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
685.00 $

Prices

500 1.37 $
800 1.34 $

Parameter

Coil type
MONOSTABLE
Coil voltage
48 V
Normaly closed
2
Coil resistance
5358 Ohm
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?