Cart

G2RK2A5DC

OMRON G2RK2A5DC

image shown is a representation only

OMRON

POWER RELAY 5V THT 3A 1NO
Supplier: Omron
Matchcode: G2RK2A5DC
Rutronik No.: REL7162
Unit Pack: 50
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.86 $
772.00 $

Prices

200 3.86 $
500 3.76 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
30 Ohm
Switch current
3 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
850 mW
No. of coils
2
Length
29 mm
Width
13.5 mm
Height
25.5 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?