Cart

G2RG2A424DC

OMRON G2RG2A424DC

image shown is a representation only

OMRON

POWER RELAY 24V 8A 2NO THT
Supplier: Omron
Matchcode: G2RG2A424DC
Rutronik No.: REL5388
Unit Pack: 100
MOQ: 100
package: TRAY
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.86 $
186.00 $

Prices

100 1.86 $
300 1.81 $
800 1.76 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly closed
2
Coil resistance
720 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
800 mW
Length
29 mm
Width
13 mm
Height
25.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Package
TRAY
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?