G2R212DC
G2R212DC
Description:
POWER RELAY 12V 5A 2CO THT
Supplier:
ARATAS
Matchcode:
G2R212DC
Rutronik No.:
REL290
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 275 Ohm
- P(N) coil
- 530 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 380 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgSnIn
- Length
- 29 mm
- Width
- 13 mm
- Height
- 25.5 mm
- Technology
- THT
- Approvals
- ULCSAENTÃ
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 37 weeks