Cart

G2R1TAC120

OMRON G2R1TAC120

image shown is a representation only

OMRON

POWER RELAY 120V
Supplier: OMRON
Matchcode: G2R1TAC120 NETTO
Rutronik No.: REL8307
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.8676 $
867.60 $
Article with this quantity is not orderable.

Parameter

Coil voltage
120 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
4600 Ohm
P(N) coil
900 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
Contact materia
AgSnIn
Length
29 mm
Width
13 mm
Height
29.5 mm
Technology
FASTON
RoHS Status
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Malaysia
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?