G2R148DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G2R148DC](https://www.rutronik24.com/pim/artikel/omron/medium/omron-g2r148dc.jpg)
image shown is a representation only
Description:
POWER RELAY 48V 10A 1CO THT
Supplier:
OMRON
Matchcode:
G2R148DC
Rutronik No.:
REL6071
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Chg.over
- 1
- Coil resistance
- 275 Ohm
- P(N) coil
- 530 mW
- Switch current
- 10 A
- Switch volt[AC]
- 380 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgSnIn
- Length
- 29 mm
- Width
- 13 mm
- Height
- 25.5 mm
- Technology
- THT
- Approvals
- ULCSAENTÜV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.