Cart

EESX671A

OMRON

Photomicrosensor Transmissive
Supplier: Omron
Matchcode: EESX671A
Rutronik No.: ICIN2017
Unit Pack: 1
MOQ: 400
package: PANEL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.64 $
3,056.00 $

Prices

400 7.64 $
1,000 7.17 $

Parameter

Vcc(min)
5 V
Vcc(max)
24 V
Top(min)
-25 °C
Top(max)
55 °C
Mounting
THT
Automotive
NO
Package
PANEL
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?