Cart

EESX3070

OMRON

Photomicrosensor Transmissive
Supplier: Omron
Matchcode: EESX3070
Rutronik No.: ICIN2021
Unit Pack: 10
MOQ: 440
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
633.60 $

Prices

440 1.44 $
500 1.38 $
1,000 1.32 $

Parameter

Gap width
8 mm
Vcc(max)
16 V
If
50 mA
Top(max)
75 °C
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?