Cart

EESX3004F

OMRON

Photomicrosensor Transmissive
Supplier: OMRON
Matchcode: EE-SX1330
Rutronik No.: ICINOS1403
Unit Pack: 1000
MOQ: 1000
package: PCB
Packaging: TRAY

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.931 $
931.00 $

Parameter

Resolution
50 bits
Accuracy
100
t rise
11 µs
t fall
14 µs
If
30 mA
Top(max)
85 °C
Footprint
35.6 mm²
V(R)
4 V
Top(min)
-30 °C
Mounting
THT
Automotive
NO
Package
PCB
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85414900000
Country
Japan
ABC-Code
B
Supplier Lead time
59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?