EESX1340
EESX1340
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EE-SX1340
Rutronik No.:
ICINOS1223
Unit Pack:
1000
MOQ:
1000
package:
PCB
Packaging:
TRAY
- Resolution
- 50 bits
- Accuracy
- 100
- t rise
- 11 µs
- t fall
- 14 µs
- If
- 30 mA
- Top(max)
- 85 °C
- Footprint
- 35.6 mm²
- V(R)
- 4 V
- Top(min)
- -30 °C
- Mounting
- THT
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 20 weeks