Cart

EESX1109

OMRON EESX1109

image shown is a representation only

OMRON

Photomicrosensor Transmissive
Supplier: Omron
Matchcode: EESX1109
Rutronik No.: REL4920
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.60 $
600.00 $

Prices

1,000 0.60 $
5,000 0.59 $

Parameter

Interface
0.5
Resolution
25 bits
Accuracy
75
If
10 mA
t rise
10 µs
Top(min)
-30 °C
Top(max)
85 °C
Mounting
SMD
Footprint
24 mm²
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?