EESX1041
EESX1041
Description:
Photomicrosensor Transmissive
Supplier:
ARATAS
Matchcode:
EESX1041
Rutronik No.:
REL5010
Unit Pack:
1
MOQ:
400
Packaging:
TRAY
- t rise
- 4 µs
- t fall
- 4 µs
- Gap width
- 4 mm
- Vcc(min)
- 4.5 V
- Vcc(max)
- 30 V
- If
- 50 mA
- Top(max)
- 95 °C
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks