Cart

EE-SX1088

OMRON

Photomicrosensor Transmissive
Supplier: Omron
Matchcode: EE-SX1088
Rutronik No.: ICINOS1003
Unit Pack: 100
MOQ: 500
package: PCB
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0332 $
516.60 $

Prices

500 1.0332 $
1,000 0.9698 $

Parameter

Interface
0.25
Resolution
50 bits
Accuracy
100
If
4 mA
t rise
4 µs
Top(min)
-25 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?