Cart

D6FP0001A1

OMRON

MEMS Flow Sensor
Supplier: OMRON
Matchcode: D6F-P0001A1
Rutronik No.: ICENVI1362
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL

Download the free Library Loader to convert this file for your ECAD Tool
Please login
70.12 $
70.12 $

Prices

1 70.12 $
2 66.85 $
4 64.51 $
7 60.77 $
13 57.50 $

Parameter

Top(min)
-40 °C
Top(max)
80 °C
Package
SMD
Automotive
NO
Accuracy
5
Technology
MEMS
Type
Flow
Calibrated
Yes
Humidity(min)
35 %RH
Humidity(max)
85 %RH
Icc
15 mA
Flow rate
0 to 0.1
Vcc(min)
4.75 V
Vcc(max)
5.25 V
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90261021000
Country
Japan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?