D6F30A7000
D6F30A7000
Description:
MEMS Mass Airflow Sensor
Supplier:
ARATAS
Matchcode:
D6F30A7000
Rutronik No.:
ICENVI1486
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
INDIVIDUAL
- Top(min)
- -10 °C
- Top(max)
- 60 °C
- Package
- SMD
- Automotive
- NO
- Type
- Mass flow
- Humidity(min)
- 35 %RH
- Humidity(max)
- 85 %RH
- Vcc(min)
- 10,8 V
- Vcc(max)
- 26,4 V
- Mounting
- Manifold
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90261021000
- Country
- Japan
- Supplier Lead time
- 62 weeks