D3V164M1A4
D3V164M1A4
Description:
MICROSWITCH SPDT 16A 1,0N
Supplier:
ARATAS
Matchcode:
D3V164M1A4
Rutronik No.:
SWITCH10728
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Termination
- Solderlug
- Contact type
- SPDT
- Model Construct
- Rightangle
- Mounting
- PANEL
- Actuator
- Misc
- Operating force
- 1 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 16000 mA
- Operating temp.
- -25 to 85 °C
- Height
- 15.9 mm
- Length
- 27.8 mm
- Width
- 10.3 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks