Cart

D3V0121C3

OMRON D3V0121C3

image shown is a representation only

OMRON

MICROSW SPDT longlever 0,1A/125
Supplier: OMRON
Matchcode: D3V0121C3
Rutronik No.: SWITCH11195
Unit Pack: 100
MOQ: 100
Packaging: BULK
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.6861 $
68.61 $

Prices

100 0.6861 $
200 0.5595 $
300 0.5542 $
500 0.5489 $

Parameter

Termination
Quickcon
Contact type
SPDT
Model Construct
Rightangle
Mounting
Screw
Actuator
Leverlo
Operating force
0.5 N
Ground
No Y/N
Sealing
IP40
max.I /Switch
100 mA
Operating temp.
-25 to 85 °C
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Operating life
500000 cycles
Automotive
NO
max.Volt/Switch
125 AC V
RoHS Status
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Indonesia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?