Cart

D3V-164M-3C5

OMRON D3V-164M-3C5

image shown is a representation only

OMRON

MICROSWITCH SPST-NO 16A 1,3N
Supplier: Omron
Matchcode: D3V164M3C5 NETTO
Rutronik No.: SWITCH9493
Unit Pack: 100
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.467 $
560.40 $

Prices

1,200 0.467 $
1,800 0.4506 $
3,600 0.4424 $

Parameter

Termination
Quickcon
Contact type
SPST-NO
Model Construct
Rightangle
Actuator
Misc
Sealing
IP40
Mounting
PANEL
Operating temp.
-25 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
250 AC V
max.I /Switch
16000 mA
Operating force
1.3 N
Ground
No Y/N
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?