Cart

D3DC-3N

OMRON D3DC-3N

image shown is a representation only

OMRON

MICRO SPST QC PLUNDER 0,1A
Supplier: Omron
Matchcode: D3DC3N
Rutronik No.: SWITCH9090
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.66 $
332.00 $

Prices

200 1.66 $
400 1.58 $
800 1.53 $
1,400 1.50 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Straight
Actuator
PIN
Sealing
IP40
Mounting
PANEL
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
125 AC V
max.I /Switch
100 mA
Ground
No Y/N
Length
19 mm
Width
11 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?