Cart

D2QWC003H

OMRON

MICR SPST-NO Pin 1,5N Solderlug
Supplier: Omron
Matchcode: D2QWC003H
Rutronik No.: SWITCH9072
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
1,680.00 $

Prices

1,000 1.68 $
1,100 1.64 $

Parameter

Termination
Solderlug
Contact type
SPST-NO
Model Construct
Straight
Actuator
Pin
Sealing
IP67
Mounting
Panel
Operating temp.
-40 to 85 °C
Operating life
200000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
1.5 N
Ground
NO Y/N
Height
9.3 mm
Length
13.3 mm
Width
8.2 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?