D2MC5EL
D2MC5EL
Description:
MICRO LOW TORQUE SPDT 0,5mNm
Supplier:
ARATAS
Matchcode:
D2MC5EL
Rutronik No.:
SWITCH10405
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PANEL
- Operating force
- 5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 5000 mA
- Operating temp.
- -25 to 80 °C
- Height
- 17.5 mm
- Length
- 31 mm
- Width
- 14.1 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks