D2HWC281M
D2HWC281M
Description:
MICRO SPST,Longl.-lever,M3
Supplier:
ARATAS
Matchcode:
D2HWC281M
Rutronik No.:
SWITCH12430
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Termination
- Wire
- Contact type
- SPST
- Model Construct
- straight
- Mounting
- M3 screw
- Actuator
- Lever
- Sealing
- IP67
- Pitch
- 13 mm
- Operating temp.
- -40 to 85 °C
- Height
- 0 mm
- Length
- 18,5 mm
- Width
- 6,5 mm
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks