Cart

D2F01L3-SIMROLEVER

OMRON D2F01L3-SIMROLEVER

image shown is a representation only

OMRON

MICRO SWITCH
Supplier: Omron
Matchcode: D2F01L3SIMROLEVER NETTO
Rutronik No.: SWITCH8436
Unit Pack: 750
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.65 $
487.50 $

Prices

750 0.65 $
1,500 0.6272 $
3,000 0.6158 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
MISC
Sealing
IP40
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
1.5 N
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?