B5WLD0101

Supplier: Omron
Matchcode: B5W-LD0101
Rutronik No.: ICENVI1171
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
Parameter
- Top(min)
- 0 °C
- Top(max)
- 45 °C
- Package
- INDIVIDUAL
- Automotive
- NO
- Technology
- LED
- Calibrated
- YES
- Icc
- 90 mA
- Vcc(min)
- 0.5 V
- Vcc(max)
- 4.5 V
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks