Cart

B5TE001SG

OMRON B5TE001SG

image shown is a representation only

OMRON

HVC-P EVALUATION KIT 49deg
Supplier: Omron
Matchcode: HVC-P EK
Rutronik No.: ICINOT1170
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
996.79 $
996.79 $

Prices

1 996.79 $
5 987.12 $

Parameter

Resolution
8 bits
Output
8 bit
Interface
UART
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
250 µA
U(cc)
5 V
T(A)min
0 °C
T(A)max
50 °C
Top(min)
0 °C
Top(max)
50 °C
Mounting
INDIVIDUAL
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?