Cart

B321610

OMRON

CAP black for TACT 9,5mm dia. r
Supplier: Omron
Matchcode: B321610
Rutronik No.: SWITCH7871
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2336 $
700.80 $

Prices

3,000 0.2336 $
4,000 0.2255 $
8,000 0.2214 $

Parameter

Technology
Cap
Diameter
9.5 mm
Height
7.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Germany
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?