Cart

A8MD1163

OMRON

Rocker ON-OFF 16A 250VAC
Supplier: Omron
Matchcode: A8MD1163 NETTO
Rutronik No.: SWITCH8862
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
3.31 $
331.00 $

Prices

100 3.31 $
200 3.15 $
300 3.05 $
700 2.99 $

Parameter

Termination
Quickcon
Contact type
SPST
Model construct
Straight
Switch function
OFF-ON
Dimension
21x15 mm
Total high/long
H29,7 mm
Operating temp.
-25 to 55 °C
Operating life
10000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
16000 mA
Mounting
Panel
Actuator size
16,3x10,7 mm
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85365080990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?