Cart

A6TN3104

OMRON

DIP,3 pol THT,raised actuator
Supplier: Omron
Matchcode: A6TN3104
Rutronik No.: SWITCH9014
Unit Pack: 45
MOQ: 1305
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4278 $
558.28 $

Prices

1,305 0.4278 $
2,025 0.413 $
4,005 0.4053 $

Parameter

Termination
THT
No.of positions
3
Model construct
TOP
Actuator
Raised
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-30 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
9.6 mm
Height
3.5 mm
Width
7.5 mm
Sealing
No
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?