Cart

A6S4102H

OMRON A6S4102H

image shown is a representation only

OMRON

DIP 4POL. SMT ACT.FLAT
Supplier: Omron
Matchcode: A6S4102H
Rutronik No.: SWITCH7451
Unit Pack: 42
MOQ: 756
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7531 $
569.34 $

Prices

756 0.7531 $
1,176 0.7267 $
2,310 0.7134 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
Yes Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
11.1 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?